- Home ›
- All Products›
- RLC73K2H1R0FTE
RLC73K2H1R0FTE
TE Connectivity / CGS Brand
RLC73K 2H 1R0 1% 4K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLC73K 2H 1R0 1% 4K RL
Search Keywords: RLC73K2H1R0FTE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLC73K2H1R0FTE
-
Alias/AKA:2-2176594-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
4,000
$0.0879
8,000
$0.0841
12,000
$0.0829
28,000
$0.0795
52,000
$0.0723
100,000
$0.0683
152,000
$0.0681
252,000 +
$0.0634
Click for Quote
Log in
to unlock special pricing