- Home ›
- All Products›
- RLC73K2ER20FTDF
RLC73K2ER20FTDF
TE Connectivity / CGS Brand
RLC73K 2E R20 1% 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLC73K 2E R20 1% 1K RL
Search Keywords: RLC73K2ER20FTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLC73K2ER20FTDF
-
Alias/AKA:5-2176587-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1,000
$0.0873
3,000
$0.0820
5,000
$0.0784
8,000
$0.0783
25,000
$0.0663
50,000
$0.0624
100,000
$0.0562
150,000 +
$0.0561
Click for Quote
Log in
to unlock special pricing