Image is representational - see mfr. specs

RLC73K 2B R215 1% 1K RL

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Reel Paketleme
Certificate of Compliance Guarantee
tanım +
RLC73K 2B R215 1% 1K RL
Search Keywords: RLC73K2BR215FTDF
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / CGS Brand
  • Parça Numarası:
    RLC73K2BR215FTDF
  • Alias/AKA:
    5-2176579-7
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Minimum Order Quantity:
1000
çoklu:
1000
14 Weeks Gemi olabilir 8.19.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
1.000
$0.0681
3.000
$0.0536
8.000
$0.0513
25.000
$0.0446
50.000
$0.0408
100.000
$0.0368
150.000
$0.0367
250.000 +
$0.0366
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!