- Home ›
- All Products›
- RLC73K2AR205FTD
RLC73K2AR205FTD
TE Connectivity / CGS Brand
RLC73K 2A R205 1% 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLC73K 2A R205 1% 5K RL
Search Keywords: RLC73K2AR205FTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLC73K2AR205FTD
-
Alias/AKA:4-2176569-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
5,000
$0.0290
10,000
$0.0272
25,000
$0.0261
50,000
$0.0240
100,000
$0.0220
150,000
$0.0220
250,000
$0.0199
500,000 +
$0.0187
Click for Quote
Log in
to unlock special pricing