- Home ›
- All Products›
- RL73N3AR051FTDF
TE Connectivity / CGS Brand
RL73N3AR051FTDF
RL73N 3A R051 1% 1K RL
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
RL73N 3A R051 1% 1K RL
Search Keywords: RL73N3AR051FTDF
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / CGS Brand |
| Part No: | RL73N3AR051FTDF |
| Alias/AKA: | 3-2176175-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Reel Pack:
|
1000 |
| Tolerance: | 1 % |
| Product Type: | Fixed Resistor |
| Mount Style: | Surface Mount |
| Resistance: | .051 Ω |
| Element Type: | Thick Film |
| Resistor Type: | Current Sensing Resistor |
| Number of Terminations: | 2 |
| Number of Resistors: | 1 |
| Temperature Coefficient: | ±300 ppm/°C |
| Termination Type: | Solder |
| Size Code: | 2512 |
| Dimensions: | 6.35 x 3.1 x .6 mm |
| Packaging Method: | Taped & Reeled |
Frequently Asked Questions
Is RL73N3AR051FTDF RoHS compliant?
Yes, RL73N3AR051FTDF is RoHS compliant.
What is the lead time for RL73N3AR051FTDF?
The standard lead time for RL73N3AR051FTDF is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
9 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
500
$0.912
1,000
$0.684
1,500
$0.638
2,000 +
$0.625
Click for Quote
Log in
to unlock special pricing