- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RL73N1JR15JTD
RL73N1JR15JTD
TE Connectivity / CGS Brand
Res Thick Film 0603 0.15 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0603 0.15 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R
Search Keywords: RL73N1JR15JTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RL73N1JR15JTD
-
Alias/AKA:6-1622824-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:150 mOhm
-
Power Rating:0.1 (1/10) W
-
Tolerance:5 %
-
Case Size:0603
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
5,000
$0.0358
10,000
$0.0357
25,000
$0.0338
50,000
$0.0324
100,000
$0.0307
150,000
$0.0295
250,000
$0.0278
500,000 +
$0.0264
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT