- Home ›
- All Products›
- RL73N1HR62FTD
RL73N1HR62FTD
TE Connectivity / CGS Brand
RL73N 1H R62 1% 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RL73N 1H R62 1% 5K RL
Search Keywords: RL73N1HR62FTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RL73N1HR62FTD
-
Alias/AKA:2-1879458-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
5,000
$0.0470
10,000
$0.0450
25,000
$0.0437
50,000
$0.0425
100,000
$0.0387
150,000
$0.0386
250,000
$0.0365
500,000 +
$0.0347
Click for Quote
Log in
to unlock special pricing