- Home ›
- All Products›
- RL73N1ER22FTDF
TE Connectivity / CGS Brand
RL73N1ER22FTDF
RL73N 1E R22 1% 1K RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
RL73N 1E R22 1% 1K RL
Search Keywords: RL73N1ER22FTDF
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / CGS Brand |
| Part No: | RL73N1ER22FTDF |
| Alias/AKA: | 3-1879459-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544700000 |
Reel Pack:
|
1000 |
Frequently Asked Questions
Is RL73N1ER22FTDF RoHS compliant?
Yes, RL73N1ER22FTDF is RoHS compliant.
What is the lead time for RL73N1ER22FTDF?
The standard lead time for RL73N1ER22FTDF is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
3/25/27
Price (USD)
Qty
Unit Price
1,000
$0.1244
3,000
$0.1168
5,000
$0.1118
8,000
$0.1102
25,000
$0.1001
50,000
$0.0908
100,000
$0.0872
150,000 +
$0.0870
Click for Quote
Log in
to unlock special pricing