- Home ›
- All Products›
- RL73N1ER12FTD
TE Connectivity / CGS Brand
RL73N1ER12FTD
RL73N 1E R12 1% 5K RL
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
RL73N 1E R12 1% 5K RL
Search Keywords: RL73N1ER12FTD
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / CGS Brand |
| Part No: | RL73N1ER12FTD |
| Alias/AKA: | 1879459-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544700000 |
Reel Pack:
|
5000 |
Frequently Asked Questions
Is RL73N1ER12FTD RoHS compliant?
Yes, RL73N1ER12FTD is RoHS compliant.
What is the lead time for RL73N1ER12FTD?
The standard lead time for RL73N1ER12FTD is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
26 Weeks
can ship
5/11/27
Price (USD)
Qty
Unit Price
5,000
$0.0761
10,000
$0.0728
25,000
$0.0688
50,000
$0.0686
100,000
$0.0626
150,000
$0.0624
250,000 +
$0.0583
Click for Quote
Log in
to unlock special pricing