- Home ›
- All Products›
- RL73K3AR91JTDF
RL73K3AR91JTDF
TE Connectivity / CGS Brand
RL73K 3A R91 5% 1K RL<br/>Current Sense Resistor<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RL73K 3A R91 5% 1K RL
Current Sense Resistor
Fixed Resistor
Current Sense Resistor
Fixed Resistor
Search Keywords: RL73K3AR91JTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RL73K3AR91JTDF
-
Alias/AKA:9-1879464-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,000
$0.3022
3,000
$0.2849
5,000
$0.2809
8,000
$0.2732
10,000
$0.2725
25,000
$0.2486
50,000 +
$0.2348
Click for Quote
Log in
to unlock special pricing