- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RL73K3AR68JTDF
RL73K3AR68JTDF
TE Connectivity / CGS Brand
RL73K 3A R68 5% 1K REEL<br/>Current Sense Resistor<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RL73K 3A R68 5% 1K REEL
Current Sense Resistor
Fixed Resistor
Current Sense Resistor
Fixed Resistor
Product Highlights:
- Fixed Resistor
- Resistor Type = Current Sensing Resistor
- Resistance Selection = <1K ?
- Resistance = .68 ?
- Power Rating = 1.00 W
Search Keywords: RL73K3AR68JTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RL73K3AR68JTDF
-
Alias/AKA:2-1622825-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533100065
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1,000
$0.2814
3,000
$0.2800
5,000
$0.2702
8,000
$0.2688
10,000
$0.2659
25,000
$0.2646
50,000 +
$0.2632
Click for Quote
Log in
to unlock special pricing