- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RL73K3AR47J
RL73K3AR47J
TE Connectivity / CGS Brand
Res Thick Film 2512 0.47 Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Plastic T/R
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film 2512 0.47 Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Plastic T/R
Product Highlights:
- RL73 Series
- Resistance Selection = <1K ?
- Resistance = .47 ?
- Power Rating = 1.00 W
- Tolerance = 5 %
Search Keywords: RL73K3AR47J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RL73K3AR47J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistance Value:470 mOhm
-
Power Rating:1 W
-
Tolerance:5 %
-
Case Size:2512
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Embossed Plastic Tape and Reel
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.