- Home ›
- All Products›
- RL73K3AR47GTE
RL73K3AR47GTE
TE Connectivity / CGS Brand
RL73K 3A R47 2% 4K RL<br/>Current Sense Resistor<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RL73K 3A R47 2% 4K RL
Current Sense Resistor
Fixed Resistor
Current Sense Resistor
Fixed Resistor
Search Keywords: RL73K3AR47GTE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RL73K3AR47GTE
-
Alias/AKA:8-1622825-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
11 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
2,000
$0.5432
4,000
$0.3343
6,000
$0.2646
8,000 +
$0.2593
Click for Quote
Log in
to unlock special pricing