- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RL73K3AR33JTDF
RL73K3AR33JTDF
TE Connectivity / CGS Brand
Res Thick Film 2512 0.33 Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Plastic T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film 2512 0.33 Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Plastic T/R
Search Keywords: RL73K3AR33JTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RL73K3AR33JTDF
-
Alias/AKA:1-1622825-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:330 mOhm
-
Power Rating:1 W
-
Tolerance:5 %
-
Case Size:2512
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Embossed Plastic Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,000
$0.3022
3,000
$0.2849
5,000
$0.2809
8,000
$0.2732
10,000
$0.2725
25,000
$0.2486
50,000 +
$0.2348
Click for Quote
Log in
to unlock special pricing