- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RL73K3AR22JTE
RL73K3AR22JTE
TE Connectivity / CGS Brand
RL73K 3A R22 5% 4K RL<br/>Current Sense Resistor<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RL73K 3A R22 5% 4K RL
Current Sense Resistor
Fixed Resistor
Current Sense Resistor
Fixed Resistor
Product Highlights:
- RL73 Series
- Resistance Selection = <1K ?
- Resistance = .22 ?
- Power Rating = 1.00 W
- Tolerance = 5 %
Search Keywords: RL73K3AR22JTE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RL73K3AR22JTE
-
Alias/AKA:4-1622825-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
11 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
2,000
$0.3541
4,000
$0.2179
6,000
$0.1725
8,000 +
$0.1691
Click for Quote
Log in
to unlock special pricing