- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RL73K3AR15JTDF
RL73K3AR15JTDF
TE Connectivity / CGS Brand
RL73K 3A R15 5% 1K Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RL73K 3A R15 5% 1K Reel
Product Highlights:
- RL73 Series
- Resistance Selection = <1K ?
- Resistance = .15 ?
- Power Rating = 1.00 W
- Tolerance = 5 %
Search Keywords: RL73K3AR15JTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RL73K3AR15JTDF
-
Alias/AKA:1-1622825-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1,000
$0.2906
3,000
$0.2800
5,000
$0.2751
8,000
$0.2705
10,000
$0.2665
25,000
$0.2464
50,000 +
$0.2272
Click for Quote
Log in
to unlock special pricing