- Home ›
- All Products›
- RL73K3AR12JTDF
RL73K3AR12JTDF
TE Connectivity / CGS Brand
RL73K 3A R12 5% 1K Reel<br/>Current Sense Resistor<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RL73K 3A R12 5% 1K Reel
Current Sense Resistor
Fixed Resistor
Current Sense Resistor
Fixed Resistor
Search Keywords: RL73K3AR12JTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RL73K3AR12JTDF
-
Alias/AKA:1-1622825-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210070
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
100
$0.3835
500
$0.3217
2,500
$0.2890
5,000
$0.2809
7,500
$0.2732
25,000
$0.2486
50,000 +
$0.2348
Click for Quote
Log in
to unlock special pricing