- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RL73K3AR10JTE
RL73K3AR10JTE
TE Connectivity / CGS Brand
Res Thick Film 2512 0.1 Ohm 5% 1W ±200ppm/°C Pad SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film 2512 0.1 Ohm 5% 1W ±200ppm/°C Pad SMD Automotive T/R
Search Keywords: RL73K3AR10JTE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RL73K3AR10JTE
-
Alias/AKA:4-1622825-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistance Value:100 mOhm
-
Power Rating:1 W
-
Tolerance:5 %
-
Case Size:2512
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
1000
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1,000
$0.2292
4,000
$0.2240
8,000
$0.2214
12,000
$0.2199
28,000
$0.2167
52,000 +
$0.2144
Click for Quote
Log in
to unlock special pricing