- Home ›
- All Products›
- RL73K2HR68JTE
RL73K2HR68JTE
TE Connectivity / CGS Brand
RL73K 2H R68 5% 4K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RL73K 2H R68 5% 4K RL
Search Keywords: RL73K2HR68JTE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RL73K2HR68JTE
-
Alias/AKA:6-1879464-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
4,000
$0.0903
8,000
$0.0863
12,000
$0.0851
28,000
$0.0816
52,000
$0.0784
100,000
$0.0742
152,000
$0.0741
252,000 +
$0.0692
Click for Quote
Log in
to unlock special pricing