- Home ›
- All Products›
- RL73K2HR33JTE
RL73K2HR33JTE
TE Connectivity / CGS Brand
RL73K 2H R33 5% 4K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RL73K 2H R33 5% 4K RL
Search Keywords: RL73K2HR33JTE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RL73K2HR33JTE
-
Alias/AKA:5-1879464-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
4,000
$0.1326
8,000
$0.1307
12,000
$0.1253
28,000
$0.1203
52,000
$0.1200
100,000
$0.1140
152,000 +
$0.1125
Click for Quote
Log in
to unlock special pricing