- Home ›
- All Products›
- RL73K2ER22JTD
RL73K2ER22JTD
TE Connectivity / CGS Brand
RL73K 2E R22 5% 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RL73K 2E R22 5% 5K RL
Search Keywords: RL73K2ER22JTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RL73K2ER22JTD
-
Alias/AKA:8-1622825-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5,000
$0.0960
10,000
$0.0946
25,000
$0.0907
50,000
$0.0871
100,000
$0.0825
150,000 +
$0.0823
Click for Quote
Log in
to unlock special pricing