- Home ›
- All Products›
- RL73K2BR39JTD
RL73K2BR39JTD
TE Connectivity / CGS Brand
RL73K 2B R39 5% 5K RL<br/>Current Sense Resistor<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RL73K 2B R39 5% 5K RL
Current Sense Resistor
Fixed Resistor
Current Sense Resistor
Fixed Resistor
Search Keywords: RL73K2BR39JTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RL73K2BR39JTD
-
Alias/AKA:7-1622825-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5,000
$0.0609
10,000
$0.0582
25,000
$0.0550
50,000
$0.0549
100,000
$0.0501
150,000
$0.0500
250,000 +
$0.0473
Click for Quote
Log in
to unlock special pricing