Image is representational - see manufacturer specifications

TE Connectivity / CGS Brand Authorized Distributor

RL73K2BR15JTD

Res Thick Film 1206 0.15 Ohm 5% 0.25W(1/4W) ±200ppm/°C Molded SMD Automotive Paper T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Thick Film 1206 0.15 Ohm 5% 0.25W(1/4W) ±200ppm/°C Molded SMD Automotive Paper T/R
Product Highlights:
  • Resistor Type = Low Ohmic Resistor
  • Resistance Selection = <1K ?
  • Resistance = .15 ?
  • Power Rating = .25 W
  • Tolerance = 5 %
Search Keywords: RL73K2BR15JTD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CGS Brand
Part No: RL73K2BR15JTD
Alias/AKA: 6-1622825-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Resistance Value: 150 mOhm
Power Rating: 0.25 (1/4) W
Tolerance: 5 %
Case Size: 1206
Temperature Coefficient: ±200 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Paper Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RL73K2BR15JTD RoHS compliant?
Yes, RL73K2BR15JTD is RoHS compliant.
What is the lead time for RL73K2BR15JTD?
The standard lead time for RL73K2BR15JTD is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
20 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0743
10,000
$0.0731
25,000
$0.0702
50,000
$0.0674
100,000
$0.0639
150,000
$0.0636
250,000 +
$0.0596
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!