- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RL73K2BR12JTD
RL73K2BR12JTD
TE Connectivity / CGS Brand
Res Thick Film 1206 0.12 Ohm 5% 0.25W(1/4W) ±200ppm/°C Molded SMD Automotive Paper T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Res Thick Film 1206 0.12 Ohm 5% 0.25W(1/4W) ±200ppm/°C Molded SMD Automotive Paper T/R
Search Keywords: RL73K2BR12JTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RL73K2BR12JTD
-
Alias/AKA:6-1622825-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210070
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:120 mOhm
-
Power Rating:0.25 (1/4) W
-
Tolerance:5 %
-
Case Size:1206
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Paper Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
5,000
$0.0621
10,000
$0.0594
25,000
$0.0561
50,000
$0.0560
100,000
$0.0511
150,000
$0.0510
250,000 +
$0.0482
Click for Quote
Log in
to unlock special pricing