Image is representational - see manufacturer specifications

TE Connectivity / CGS Brand Authorized Distributor

RL73K2BR10JTD

Res Thick Film 1206 0.1 Ohm 5% 0.25W(1/4W) ±200ppm/°C Molded SMD Paper T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Thick Film 1206 0.1 Ohm 5% 0.25W(1/4W) ±200ppm/°C Molded SMD Paper T/R
Search Keywords: RL73K2BR10JTD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CGS Brand
Part No: RL73K2BR10JTD
Alias/AKA: 6-1622825-5
Unit of Measure: Per Each
RoHS: No
HTS: 8533210080
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Resistance Value: 100 mOhm
Power Rating: 0.25 (1/4) W
Tolerance: 5 %
Case Size: 1206
Temperature Coefficient: ±200 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Paper Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RL73K2BR10JTD RoHS compliant?
No, RL73K2BR10JTD is not RoHS compliant.
What is the lead time for RL73K2BR10JTD?
The standard lead time for RL73K2BR10JTD is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,800
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
20 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0678
5,000
$0.0616
10,000
$0.0609
25,000
$0.0600
50,000
$0.0593
100,000
$0.0555
150,000
$0.0551
250,000 +
$0.0518
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!