- Home ›
- All Products›
- RL73K2BR10GTD
RL73K2BR10GTD
TE Connectivity / CGS Brand
RL73K 2B R10 2% 5K RL<br/>Current Sense Resistor<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RL73K 2B R10 2% 5K RL
Current Sense Resistor
Fixed Resistor
Current Sense Resistor
Fixed Resistor
Search Keywords: RL73K2BR10GTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RL73K2BR10GTD
-
Alias/AKA:7-1622825-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
5,000
$0.1065
10,000
$0.1050
25,000
$0.1007
50,000
$0.0967
100,000
$0.0916
150,000 +
$0.0904
Click for Quote
Log in
to unlock special pricing