- Home ›
- All Products›
- RL73K2AR10JTD
RL73K2AR10JTD
TE Connectivity / CGS Brand
RL73K 2A R10 5% 5K RL<br/>Current Sense Resistor<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RL73K 2A R10 5% 5K RL
Current Sense Resistor
Fixed Resistor
Current Sense Resistor
Fixed Resistor
Search Keywords: RL73K2AR10JTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RL73K2AR10JTD
-
Alias/AKA:1622825-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5,000
$0.0501
10,000
$0.0479
25,000
$0.0466
50,000
$0.0453
100,000
$0.0412
150,000
$0.0411
250,000 +
$0.0390
Click for Quote
Log in
to unlock special pricing