- Home ›
- All Products›
- RL73H3AR82FTE
RL73H3AR82FTE
TE Connectivity / CGS Brand
RL73H 3A R82 1% 4K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RL73H 3A R82 1% 4K RL
Search Keywords: RL73H3AR82FTE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RL73H3AR82FTE
-
Alias/AKA:4-1622824-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
2,000
$0.2258
4,000
$0.1694
6,000
$0.1581
8,000 +
$0.1549
Click for Quote
Log in
to unlock special pricing