- Home ›
- All Products›
- RL73H3AR68FTE
TE Connectivity / CGS Brand
RL73H3AR68FTE
RL73H 3A R68 1% 4K RL<br/>Current Sense Resistor<br/>Fixed Resistor
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
RL73H 3A R68 1% 4K RL
Current Sense Resistor
Fixed Resistor
Current Sense Resistor
Fixed Resistor
Product Highlights:
- Fixed Resistor
- Resistor Type = Low Ohmic Resistor
- Resistance Selection = <1K ?
- Resistance = .68 ?
- Power Rating = 1.00 W
Search Keywords: RL73H3AR68FTE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RL73H3AR68FTE
-
Alias/AKA:2-1622824-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000
Frequently Asked Questions
Is RL73H3AR68FTE RoHS compliant?
Yes, RL73H3AR68FTE is RoHS compliant.
What is the lead time for RL73H3AR68FTE?
The standard lead time for RL73H3AR68FTE is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
20 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
2,000
$0.3669
4,000
$0.2258
6,000
$0.1788
8,000 +
$0.1752
Click for Quote
Log in
to unlock special pricing