- Home ›
- All Products›
- RL73H3AR33FTDF
RL73H3AR33FTDF
TE Connectivity / CGS Brand
RL73H 3A R33 1% 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RL73H 3A R33 1% 1K RL
Search Keywords: RL73H3AR33FTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RL73H3AR33FTDF
-
Alias/AKA:8-1622824-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,000
$0.3542
3,000
$0.3238
5,000
$0.3105
8,000
$0.3097
10,000
$0.3090
15,000
$0.3022
25,000
$0.2826
50,000 +
$0.2600
Click for Quote
Log in
to unlock special pricing