- Home ›
- All Products›
- RL73H3AR10FTE
RL73H3AR10FTE
TE Connectivity / CGS Brand
Fixed Resistors
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Fixed Resistors
Product Highlights:
- Fixed Resistor
- Resistor Type = Low Ohmic Resistor
- Resistance Selection = <1K ?
- Resistance = .1 ?
- Power Rating = 1.00 W
Search Keywords: RL73H3AR10FTE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RL73H3AR10FTE
-
Alias/AKA:2-1622824-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
2,000
$0.7952
4,000
$0.4894
6,000
$0.3874
8,000 +
$0.3797
Click for Quote
Log in
to unlock special pricing