- Home ›
- All Products›
- RL73H3AR10FTDF
RL73H3AR10FTDF
TE Connectivity / CGS Brand
RL73H 3A R10 1% 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RL73H 3A R10 1% 1K RL
Search Keywords: RL73H3AR10FTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RL73H3AR10FTDF
-
Alias/AKA:4-1622824-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1,000
$0.5449
3,000
$0.5001
5,000
$0.4989
8,000
$0.4868
10,000
$0.4856
15,000
$0.4804
25,000 +
$0.4551
Click for Quote
Log in
to unlock special pricing