- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RL73H2ER82FTD
RL73H2ER82FTD
TE Connectivity / CGS Brand
RL73H 2E R82 1% 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RL73H 2E R82 1% 5K RL
Search Keywords: RL73H2ER82FTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RL73H2ER82FTD
-
Alias/AKA:2-1879463-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
5,000
$0.1034
10,000
$0.1010
25,000
$0.0978
50,000
$0.0954
100,000
$0.0882
150,000 +
$0.0869
Click for Quote
Log in
to unlock special pricing