- Home ›
- All Products›
- RL73H2ER68FTDF
TE Connectivity / CGS Brand
RL73H2ER68FTDF
RL73H 2E R68 1% 1K RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
RL73H 2E R68 1% 1K RL
Search Keywords: RL73H2ER68FTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RL73H2ER68FTDF
-
Alias/AKA:4-1879463-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Frequently Asked Questions
Is RL73H2ER68FTDF RoHS compliant?
Yes, RL73H2ER68FTDF is RoHS compliant.
What is the lead time for RL73H2ER68FTDF?
The standard lead time for RL73H2ER68FTDF is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
1,000
$0.1740
3,000
$0.1664
5,000
$0.1641
8,000
$0.1617
25,000
$0.1432
50,000
$0.1352
100,000 +
$0.1299
Click for Quote
Log in
to unlock special pricing