- Home ›
- All Products›
- RL73H2ER27FTD
TE Connectivity / CGS Brand
RL73H2ER27FTD
RL73H 2E R27 1% 5K RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
RL73H 2E R27 1% 5K RL
Search Keywords: RL73H2ER27FTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RL73H2ER27FTD
-
Alias/AKA:1-1879463-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000
Frequently Asked Questions
Is RL73H2ER27FTD RoHS compliant?
Yes, RL73H2ER27FTD is RoHS compliant.
What is the lead time for RL73H2ER27FTD?
The standard lead time for RL73H2ER27FTD is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
20 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
2,500
$0.3273
5,000
$0.2014
7,500
$0.1594
10,000 +
$0.1563
Click for Quote
Log in
to unlock special pricing