- Home ›
- All Products›
- RL73H2ER18FTDF
RL73H2ER18FTDF
TE Connectivity / CGS Brand
RL73H 2E R18 1% 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RL73H 2E R18 1% 1K RL
Search Keywords: RL73H2ER18FTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RL73H2ER18FTDF
-
Alias/AKA:3-1879463-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1,000
$0.1874
3,000
$0.1793
5,000
$0.1767
8,000
$0.1742
25,000
$0.1542
50,000
$0.1456
100,000 +
$0.1381
Click for Quote
Log in
to unlock special pricing