- Home ›
- All Products›
- RL73H2BR13FTDF
TE Connectivity / CGS Brand
RL73H2BR13FTDF
RL73H 2B R13 1% 1K RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
RL73H 2B R13 1% 1K RL
Search Keywords: RL73H2BR13FTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RL73H2BR13FTDF
-
Alias/AKA:2-1879462-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Number of Resistors:1
-
Resistance Value:13 Ω
-
Temperature Coefficient:±100 ppm/°C
-
Power Rating:.25 W
-
Resistor Type:Current Sensing Resistor
-
Element Type:Thick Film
-
Product Type:Fixed Resistor
-
Number of Terminations:2
-
Packaging Method:Taped & Reeled
-
Resistance Class:Up to 1kΩ
Frequently Asked Questions
Is RL73H2BR13FTDF RoHS compliant?
Yes, RL73H2BR13FTDF is RoHS compliant.
What is the lead time for RL73H2BR13FTDF?
The standard lead time for RL73H2BR13FTDF is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
1,000
$0.1552
3,000
$0.1485
5,000
$0.1464
8,000
$0.1443
25,000
$0.1330
50,000
$0.1206
100,000
$0.1159
150,000 +
$0.1144
Click for Quote
Log in
to unlock special pricing