- Home ›
- All Products›
- RL73H2AR62FTDF
RL73H2AR62FTDF
TE Connectivity / CGS Brand
RL73H 2A R62 1% 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RL73H 2A R62 1% 1K RL
Search Keywords: RL73H2AR62FTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RL73H2AR62FTDF
-
Alias/AKA:4-1879461-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,000
$0.0690
3,000
$0.0544
8,000
$0.0520
25,000
$0.0479
50,000
$0.0440
100,000
$0.0406
150,000
$0.0405
250,000 +
$0.0404
Click for Quote
Log in
to unlock special pricing