- Home ›
- All Products›
- RL73H2AR43FTD
TE Connectivity / CGS Brand
RL73H2AR43FTD
RL73H 2A R43 1% 5K RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
RL73H 2A R43 1% 5K RL
Search Keywords: RL73H2AR43FTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RL73H2AR43FTD
-
Alias/AKA:1-1879461-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:TW
-
Reel Pack:
5000
Frequently Asked Questions
Is RL73H2AR43FTD RoHS compliant?
Yes, RL73H2AR43FTD is RoHS compliant.
What is the lead time for RL73H2AR43FTD?
The standard lead time for RL73H2AR43FTD is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
20 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
5,000
$0.0760
10,000
$0.0749
25,000
$0.0718
50,000
$0.0690
100,000
$0.0653
150,000
$0.0652
250,000 +
$0.0609
Click for Quote
Log in
to unlock special pricing