- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RL73H2AR22FTD
TE Connectivity / CGS Brand
RL73H2AR22FTD
Res Thick Film 0805 0.22 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Paper T/R
View Datasheet Ask the Datasheet Accessories Notify Me
- RL73 Series
- Resistance Selection = <1K ?
- Resistance = .22 ?
- Power Rating = .125 W
- Tolerance = 1 %
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / CGS Brand |
| Part No: | RL73H2AR22FTD |
| Alias/AKA: | 1-1622824-7 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8533908000 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
| Resistance Value: | 220 mOhm |
| Power Rating: | 0.125 (1/8) W |
| Tolerance: | 1 % |
| Case Size: | 0805 |
| Temperature Coefficient: | ±100 ppm/°C |
| Operating Temperature: | -55 to 155 °C |
| Packaging: | Paper Tape and Reel |