- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RH73X2A50GNTN
RH73X2A50GNTN
TE Connectivity / CGS Brand
RH73 2A 50G 30% 1000PPM<br/><br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RH73 2A 50G 30% 1000PPM
Fixed Resistor
Fixed Resistor
Search Keywords: RH73X2A50GNTN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RH73X2A50GNTN
-
Alias/AKA:1625862-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1,250
$8.50
2,500
$4.34
3,750
$2.96
5,000 +
$2.90
Click for Quote
Log in
to unlock special pricing