- Home ›
- All Products›
- RH73X2A1G5MTN
RH73X2A1G5MTN
TE Connectivity / CGS Brand
RH73 2A 1G5 20% 1000PPM<br/><br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RH73 2A 1G5 20% 1000PPM
Fixed Resistor
Fixed Resistor
Search Keywords: RH73X2A1G5MTN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RH73X2A1G5MTN
-
Alias/AKA:1-1625862-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1,250
$5.60
2,500
$2.96
3,750
$2.03
5,000 +
$1.99
Click for Quote
Log in
to unlock special pricing