- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- RH73W2A5GNTN
RH73W2A5GNTN
TE Connectivity / CGS Brand
RH73 2A 5G 30% 500PPM<br/><br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RH73 2A 5G 30% 500PPM
Fixed Resistor
Fixed Resistor
Search Keywords: RH73W2A5GNTN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RH73W2A5GNTN
-
Alias/AKA:1625861-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1,250
$4.58
2,500
$2.42
3,750
$1.66
5,000 +
$1.63
Click for Quote
Log in
to unlock special pricing