- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RCT-0C
TE Connectivity / CGS Brand
RCT-0C
Res 0805 0 Ohm Molded SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Res 0805 0 Ohm Molded SMD T/R
Product Highlights:
- Resistor Type = Probe Pad
- Resistance Selection = <1K ?
- Resistance = <0.05 ?
- Power Rating = 0.00 W
- Tolerance = 0 %
Search Keywords: RCT0C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RCT-0C
-
Alias/AKA:1625854-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Resistance Value:0 Ohm
-
Power Rating:N/R
-
Tolerance:N/R
-
Case Size:0805
-
Temperature Coefficient:N/R
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
Product Changes
+
Frequently Asked Questions
Is RCT-0C RoHS compliant?
Yes, RCT-0C is RoHS compliant.
What is the lead time for RCT-0C?
The standard lead time for RCT-0C is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
94,977
Ships today, if you order in
On Order:
20,000
can ship 10/15/26
Minimum Order Quantity:
2000
Order Increment:
2000
23 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
2,000
$0.1075
4,000
$0.1044
6,000
$0.1024
8,000
$0.1021
26,000
$0.1019
50,000
$0.1016
100,000
$0.1014
150,000 +
$0.1011
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT