- Home ›
- All Products›
- MPT100C10KJ
MPT100C10KJ
TE Connectivity / CGS Brand
MPT100 10K 5%
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
MPT100 10K 5%
Search Keywords: MPT100C10KJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:MPT100C10KJ
-
Alias/AKA:3-2176429-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
35
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
88
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
88
$32.17
175
$17.13
263
$12.03
350 +
$11.79
Click for Quote
Log in
to unlock special pricing