- Home ›
- All Products›
- MPT100C10KF
MPT100C10KF
TE Connectivity / CGS Brand
MPT100 10K 1%
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
MPT100 10K 1%
Search Keywords: MPT100C10KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:MPT100C10KF
-
Alias/AKA:7-2176429-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
35
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
88
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
88
$39.34
175
$20.94
263
$14.71
350 +
$14.42
Click for Quote
Log in
to unlock special pricing