- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- MPR20A3R3J
MPR20A3R3J
TE Connectivity / CGS Brand
Res Thin Film 3.3 Ohm 5% 20W ±100ppm/°C Molded TO-220 RDL Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Res Thin Film 3.3 Ohm 5% 20W ±100ppm/°C Molded TO-220 RDL Bag
Search Keywords: MPR20A3R3J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:MPR20A3R3J
-
Alias/AKA:1623809-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Radial
-
Power Rating:20 W
-
Resistance Value:3.3 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Bag
-
Dimension:10.6 x 4.5 x 19 mm
-
Terminal Pitch:5.08 mm
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
542
Can Ship immediately
Minimum Order Quantity:
30