- Home ›
- All Products›
- MPC52503J
MPC52503J
TE Connectivity / CGS Brand
MPC5 50K 5%<br/>Thick Film Planar<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MPC5 50K 5%
Thick Film Planar
Fixed Resistor
Thick Film Planar
Fixed Resistor
Search Keywords: MPC52503J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:MPC52503J
-
Alias/AKA:1-1623776-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
19 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
250
$4.10
500
$2.52
750
$2.00
1,000 +
$1.96
Click for Quote
Log in
to unlock special pricing