- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- MPC52200J
TE Connectivity / CGS Brand
MPC52200J
Res Thick Film 20 Ohm 5% 5W A±100ppm/A°C Molded TO-220 RDL Loose/Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:MPC52200J
-
Alias/AKA:1623776-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:GB
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Termination Style:Radial11387
-
Power Rating:5 W
-
Resistance Value:20 Ohm
-
Tolerance:511388%
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:Loose,Tray
-
Dimension:12.7 x 2.54 x 27.6811378mm
-
Terminal Pitch:5.08 mm