- Home ›
- All Products›
- MPC108203J
MPC108203J
TE Connectivity / CGS Brand
MPC10 20K 5%<br/>Thick Film Planar<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MPC10 20K 5%
Thick Film Planar
Fixed Resistor
Thick Film Planar
Fixed Resistor
Search Keywords: MPC108203J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:MPC108203J
-
Alias/AKA:1-1623775-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1008
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
252
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
252
$6.22
504
$3.83
756
$3.03
1,008 +
$2.97
Click for Quote
Log in
to unlock special pricing